Datasheets
8414L by:

DC Fan,

Part Details for 8414L by ebm-papst

Overview of 8414L by ebm-papst

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
91618-414LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 28 Positions, 2.54mm (0.100in) Pitch
71918-414LF Amphenol Communications Solutions Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 14 Positions, 2.54mm (0.100in) Pitch
89898-414LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 28 Positions, 2.54mm (0.100in) Pitch

Price & Stock for 8414L

Part # Distributor Description Stock Price Buy
Onlinecomponents.com DC Fan Ball Bearing 24V 0.8W 21CFM 21dB Flange Mount RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for 8414L

8414L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8414L Part Data Attributes

8414L ebm-papst
Buy Now Datasheet
Compare Parts:
8414L ebm-papst DC Fan,
Part Life Cycle Code Obsolete
Ihs Manufacturer EBM-PAPST MULFINGEN GMBH & CO KG
Reach Compliance Code compliant
Thermal Support Device Type DC FAN

8414L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8414L by ebm-papst.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8414L by ebm-papst

Select Manufacturer
Which Manufacturer of 8414L would you like to use for your alert(s)?
  • Please alert me when 8414L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8414L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8414L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8414L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8414L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8414L by ebm-papst

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: