Part Details for 84140801H by Crydom Inc
Overview of 84140801H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84140801H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8575
|
Newark | Ssr Relay, Dual, Panel Mount, 280Vac/25A, 4-15Vdc |Sensata/crydom 84140801H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.6100 / $150.7600 | Buy Now |
DISTI #
CC2633-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.5508 / $119.4000 | Buy Now |
DISTI #
70954835
|
RS | SSR Relay, Dual, Panel Mount, 280VAC/25A, 4-15VDC In, Instantaneous, Faston, TP | Sensata - Crydom 84140801H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$119.4000 | RFQ |
DISTI #
CRY84140801H
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Solid State Relay - 4-15 VDC Control Voltage Range - 25 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - Locking Connector - Panel Mount - Hockey Puck. RoHS: Compliant | 0 |
|
$93.3700 / $195.5700 | Buy Now |
DISTI #
84140801H
|
TME | Relay: solid state, 25A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$96.5600 / $106.2200 | RFQ |
DISTI #
000000000005238816
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$101.6500 / $104.4700 | Buy Now |
|
Master Electronics | Solid State Relay - 4-15 VDC Control Voltage Range - 25 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - Locking Connector - Panel Mount - Hockey Puck. RoHS: Compliant | 0 |
|
$93.3700 / $195.5700 | Buy Now |