Part Details for 84140603N by Crouzet
Overview of 84140603N by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84140603N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9668
|
Newark | Solid State Relay, 50A, 4-32Vdc, Panel Rohs Compliant: Yes |Crouzet 84140603N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$108.5600 / $134.5100 | Buy Now |
DISTI #
966-84140603N-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 15 Weeks Container: Box |
8 In Stock |
|
$104.5900 | Buy Now |
DISTI #
874-84140603N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN2, 2-Channel, Panel Mount, 50A, IN 4-32 VDC, OUT 660 VAC, Zero Cross RoHS: Compliant | 0 |
|
$107.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$77.1300 / $107.7200 | Buy Now | |
DISTI #
84140603N
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷660VAC, -40÷80°C Min Qty: 1 | 5 |
|
$83.1100 / $95.8900 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount SSR, GN2, 2-Channel, Panel Mount, 50A, IN 4-32 VDC, OUT 660 VAC, Zero Cross | 15 |
|
$237.8800 | Buy Now |
Part Details for 84140603N
84140603N CAD Models
84140603N Part Data Attributes:
|
84140603N
Crouzet
Buy Now
|
Compare Parts:
84140603N
Crouzet
|
Samacsys Manufacturer | Crouzet |