Part Details for 84140510 by Sensata Technologies
Overview of 84140510 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84140510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-84140510
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Dual, Panel Mount, 660VAC/25A, 17-32VDC In, Zero Cross, Faston RoHS: Compliant | 0 |
|
$117.7600 | Order Now |
DISTI #
76480004
|
Verical | Relay SSR 24mA 32V DC-IN 25A 600V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$154.1100 / $194.8300 | Buy Now |
DISTI #
SENSTA 84140510
|
PEI Genesis | Trigger Output SSR | 7 |
|
Buy Now |