Part Details for 84140310 by Crydom Inc
Overview of 84140310 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84140310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4227
|
Newark | Ssr Relay, Dual, Panel Mount, 280Vac/40A, 17-32Vd |Sensata/crydom 84140310 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.6100 | Buy Now |
DISTI #
84140310-ND
|
DigiKey | SSR RELAY SPST-NO 40A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.5705 | Buy Now |
DISTI #
70134187
|
RS | Relay, SSR, Random Turn-On, Cur-Rtg 40A, Ctrl-V 17-32DC, Vol-Rtg 24-280AC | Sensata - Crydom 84140310 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$124.5100 | RFQ |
DISTI #
CRY84140310
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 17-32 VDC Control Voltage Range - 40 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC Operating Voltage Range - 1/4” Quick Connect - Panel Mount. RoHS: Compliant | 0 |
|
$97.3700 / $203.9400 | Buy Now |
DISTI #
84140310
|
TME | Relay: solid state, 40A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$101.0700 / $111.1900 | RFQ |
DISTI #
000000000002443248
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$106.0000 / $108.9400 | Buy Now |
|
Master Electronics | Solid State Relay - 17-32 VDC Control Voltage Range - 40 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC Operating Voltage Range - 1/4” Quick Connect - Panel Mount. RoHS: Compliant | 0 |
|
$97.3700 / $203.9400 | Buy Now |