Part Details for 84140310 by Crouzet
Overview of 84140310 by Crouzet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 84140310
84140310 CAD Models
84140310 Part Data Attributes
|
84140310
Crouzet
Buy Now
Datasheet
|
Compare Parts:
84140310
Crouzet
Solid State Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.013 A | |
Control Voltage | 17 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.5 mm | |
Overall Length | 57.1 mm |