There are no models available for this part yet.
Overview of 84140300 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 84140300 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42X4226
|
Newark | Ssr Relay, Dual, Panel Mount, 280Vac/40A, 4-15Vdc |Sensata/crydom 84140300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.6800 | Buy Now | |
DISTI #
CC2412-ND
|
DigiKey | SSR RELAY SPST-NO 40A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$118.8506 / $130.7300 | Buy Now | |
DISTI #
70134150
|
RS | Relay, SSR, Random Turn-On, Cur-Rtg 40A, Ctrl-V 4-15DC, Vol-Rtg 24-280AC | Sensata - Crydom 84140300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7300 | RFQ | |
DISTI #
CRY84140300
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 4-15 VDC Control Voltage Range - 40 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC Operating Voltage Range - 1/4” Quick Connect - Panel Mount. RoHS: Compliant |
10 On Order |
|
$118.7100 / $130.0800 | Buy Now | ||
DISTI #
84140300
|
TME | Relay: solid state, 40A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$103.5700 / $113.9300 | RFQ | |
DISTI #
000000000002443246
|
Sager | Solid State Relays - Industrial Mount 40A/240Vac 4-15Vdc RAN QC Min Qty: 10 | 0 |
|
$106.0000 / $112.0600 | Buy Now | |
Master Electronics | Solid State Relay - 4-15 VDC Control Voltage Range - 40 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC Operating Voltage Range - 1/4” Quick Connect - Panel Mount. RoHS: Compliant |
10 On Order |
|
$118.7100 / $130.0800 | Buy Now | ||
Neutron USA | Relay, SSR, Random Turn-On, Cur-Rtg 40A, Ctrl-V 4-15DC, Vol-Rtg 24-280AC | 20 |
|
$328.4600 | Buy Now |