Part Details for 8414 NGH by ebm-papst
Overview of 8414 NGH by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8414 NGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8414NGH
|
Avnet Americas | DC Fan Sintec Bearing 24V 2.4W 46.5CFM 37dB Flange Mount - Bulk (Alt: 8414NGH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
DISTI #
8414NGH
|
Avnet Americas | DC Fan Sintec Bearing 24V 2.4W 46.5CFM 37dB Flange Mount - Bulk (Alt: 8414NGH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
DISTI #
9292506110
|
Avnet Abacus | DC Fan Sintec Bearing 24V 2.4W 46.5CFM 37dB Flange Mount (Alt: 9292506110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
90B1068
|
Bürklin Elektronik | DC axial fan, 24 V, 80 x 80 x 25 mm, 79 m³/h, 37 dB, sintec slide bearing, ebm-papst, 8414 NGH Min Qty: 1 | 2147 |
|
$10.5498 / $11.0993 | Buy Now |