Part Details for 84137310 by Crydom Inc
Overview of 84137310 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4207
|
Newark | Ssr Relay, Panel Mount, Ip20, 660Vac/25A, Dc In, |Sensata/crydom 84137310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$85.6200 / $95.6400 | Buy Now |
DISTI #
84137310-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0805 | Buy Now |
DISTI #
70520374
|
RS | Solid State Relay Screw Mount, Random SCR, 25 A, 32 V | Sensata - Crydom 84137310 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0800 | RFQ |
DISTI #
CRY84137310
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$84.6900 / $112.1400 | Buy Now |
DISTI #
GN-25A-7310
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 48÷660VAC, 8413,GN Min Qty: 1 | 1 |
|
$82.4100 / $90.5400 | Buy Now |
DISTI #
000000000002443215
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 20 | 0 |
|
$75.8400 / $80.1700 | Buy Now |
DISTI #
C1S156600126672
|
Chip1Stop | Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin RoHS: Compliant | 4 |
|
$120.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$84.6900 / $112.1400 | Buy Now |