Part Details for 84137120N by Crouzet
Overview of 84137120N by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 84137120N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1911
|
Newark | Solid State Relay, 50A, 48-660Vac, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Crouzet 84137120N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$69.3000 | Buy Now |
DISTI #
966-84137120N-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 15 Weeks Container: Box |
16 In Stock |
|
$69.3000 | Buy Now |
DISTI #
874-84137120N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN, Single Phase, Panel Mount, 50A, IN 4-32 VDC, OUT 660 VAC, Zero Cross RoHS: Compliant | 1 |
|
$69.3000 | Buy Now |
DISTI #
72093261
|
RS | SSR, Single Phase, Panel Mount, 50A, IN 4-32 VDC, OUT 660 VAC, GN Series | Crouzet 84137120N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9600 | RFQ |
DISTI #
CZT84137120N
|
Heilind Electronics | SSR,GN,1 PHASE,PANEL MNT,50A IN 4-32 VDC, OUT 660 VAC, ZC | Americas - 6 in Stock |
|
$61.3065 / $80.8724 | Buy Now |
|
Onlinecomponents.com | SSR - GN - Single Phase - Panel Mount - 50A - In 4-32 VDC - Out 660 VAC - Zero Cross RoHS: Compliant |
15 In Stock |
|
$51.0000 / $53.3400 | Buy Now |
DISTI #
85913616
|
Verical | 84137120N Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 14 |
|
$66.3000 / $69.3420 | Buy Now |
DISTI #
84137120N
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷660VAC, GN, 1-phase Min Qty: 1 | 13 |
|
$52.3600 / $60.4200 | Buy Now |
DISTI #
CZT84137120N
|
Interstate Connecting Components | SSR,GN,1 PHASE,PANEL MNT,50A IN 4-32 VDC, OUT 660 VAC, ZC | 2 |
|
$61.3065 / $80.8724 | Buy Now |
|
Master Electronics | SSR - GN - Single Phase - Panel Mount - 50A - In 4-32 VDC - Out 660 VAC - Zero Cross RoHS: Compliant |
15 In Stock |
|
$51.0000 / $53.3400 | Buy Now |