Part Details for 84134910 by Crydom Inc
Overview of 84134910 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 84134910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9862
|
Newark | Solid State Relay, 25A, 3-32Vdc, Panel, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Sensata/crydom 84134910 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$60.6700 / $68.7500 | Buy Now |
DISTI #
02P0426
|
Newark | Solid State Relay, 25A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84134910 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9700 / $63.9700 | Buy Now |
DISTI #
646-1231-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1303 / $59.0800 | Buy Now |
DISTI #
70134123
|
RS | Relay, SSR, Zero-Switching, 25A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt | Sensata - Crydom 84134910 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 38 |
|
$62.0300 | Buy Now |
DISTI #
CRY84134910
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/25 A, DC IN, 0 CROSS, TRIAC | Americas - 0 in Stock |
|
$51.5353 / $61.8425 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Triac Output (Resistive Loads Only) - Panel Mount. RoHS: Compliant |
70 On Order |
|
$59.3200 / $61.7200 | Buy Now |
DISTI #
84134910
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, on panel, IP00 Min Qty: 1 | 36 |
|
$49.6200 / $54.8900 | Buy Now |
DISTI #
000000000002443162
|
Sager | Solid State Relays - Industrial Mount 25A/240Vac DC In ZC Min Qty: 20 | 0 |
|
$50.3000 / $53.1700 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Triac Output (Resistive Loads Only) - Panel Mount. RoHS: Compliant |
70 On Order |
|
$59.3200 / $61.7200 | Buy Now |
|
Neutron USA | Relay, SSR, Zero-Switching, Cur-Rtg 25A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt | 50 |
|
$130.2000 | Buy Now |