Part Details for 84134850 by Sensata Technologies
Overview of 84134850 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-84134850
|
Mouser Electronics | Solid State Relays - Industrial Mount 10A/200Vdc DC In FET RoHS: Compliant | 38 |
|
$95.0600 / $104.5700 | Buy Now |
DISTI #
84134850
|
TTI | Solid State Relays - Industrial Mount 10A/200Vdc DC In FET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$91.0900 / $103.5200 | Buy Now |