Part Details for 84134750 by Crouzet
Overview of 84134750 by Crouzet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 84134750
84134750 CAD Models
84134750 Part Data Attributes:
|
84134750
Crouzet
Buy Now
Datasheet
|
Compare Parts:
84134750
Crouzet
Solid State Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.009 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Transistor | |
Overall Length | 57.1 mm |