Part Details for 84134300 by Sensata Technologies
Overview of 84134300 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-84134300
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 660VAC/10A, DC In, Instantaneous RoHS: Compliant | 0 |
|
$70.9100 / $76.5400 | Order Now |
DISTI #
16965925
|
Verical | Solid State Relay 15mA 32V DC-IN 10A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$69.1300 / $74.4900 | Buy Now |
DISTI #
SENSTA 84134300
|
PEI Genesis | Solid State Relays | 69 |
|
Buy Now |