Part Details for 84134142 by Crouzet
Overview of 84134142 by Crouzet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 84134142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4128
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/100A, Lvac I |Crouzet 84134142 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.1700 / $284.8100 | Buy Now |
Part Details for 84134142
84134142 CAD Models
84134142 Part Data Attributes
|
84134142
Crouzet
Buy Now
Datasheet
|
Compare Parts:
84134142
Crouzet
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 18 V | |
Input Type | AC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.48 mm | |
Overall Length | 57.15 mm |