Part Details for 84134040 by Sensata Technologies
Overview of 84134040 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-84134040
|
Mouser Electronics | Solid State Relays - Industrial Mount 100A/240Vac DC In ZC RoHS: Compliant | 12 |
|
$134.2500 | Buy Now |
DISTI #
76480138
|
Verical | Solid State Relay 15mA 32V DC-IN 100A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$155.0000 / $195.9400 | Buy Now |
DISTI #
76480089
|
Verical | Solid State Relay 15mA 32V DC-IN 100A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$155.0000 / $195.9400 | Buy Now |
DISTI #
SENSTA 84134040
|
PEI Genesis | Trigger Output | 5 |
|
Buy Now |