Part Details for 84134040 by Crouzet
Overview of 84134040 by Crouzet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 84134040
84134040 CAD Models
84134040 Part Data Attributes
|
84134040
Crouzet
Buy Now
Datasheet
|
Compare Parts:
84134040
Crouzet
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.007 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.48 mm | |
Overall Length | 57.15 mm |