Part Details for 84134030 by Sensata Technologies
Overview of 84134030 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-84134030
|
Mouser Electronics | Solid State Relays - Industrial Mount 75A/240Vac DC In ZC RoHS: Compliant | 16 |
|
$86.8200 / $108.2600 | Buy Now |
DISTI #
84134030
|
TTI | Solid State Relays - Industrial Mount 75A/240Vac DC In ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$87.5400 / $107.9200 | Buy Now |
DISTI #
SENSTA 84134030
|
PEI Genesis | Trigger Output | 196 |
|
Buy Now |