Part Details for 8413207YX by Texas Instruments
Overview of 8413207YX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8413207YX
8413207YX CAD Models
8413207YX Part Data Attributes
|
8413207YX
Texas Instruments
Buy Now
|
Compare Parts:
8413207YX
Texas Instruments
16KX1 STANDARD SRAM, 25ns, QCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-XQCC-N20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 8413207YX
This table gives cross-reference parts and alternative options found for 8413207YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413207YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C167L-25LM | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 8413207YX vs P4C167L-25LM |
P4C167L-25LMB | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 8413207YX vs P4C167L-25LMB |
HM4-65767BH-2 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | 8413207YX vs HM4-65767BH-2 |
HM4-65767BH/883 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | 8413207YX vs HM4-65767BH/883 |
8413207YX | Standard SRAM, 16KX1, 25ns, CMOS, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | 8413207YX vs 8413207YX |
CY7C167A-25LMB | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | 8413207YX vs CY7C167A-25LMB |
HM4-65767BH-5 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | 8413207YX vs HM4-65767BH-5 |
HM4-65767BH-2 | Standard SRAM | Atmel Corporation | 8413207YX vs HM4-65767BH-2 |
8413206YA | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18, | Pyramid Semiconductor Corporation | 8413207YX vs 8413206YA |
HM4-65767BHDB | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | 8413207YX vs HM4-65767BHDB |