Part Details for 8412NMLE by ebm-papst
Overview of 8412NMLE by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8412NMLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J7573
|
Newark | Axial Fan, 80Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:26.5Cfm, Noise Rating:21Dba, Power Rating:600Mw, Rated Speed:2050Rpm Rohs Compliant: Yes |Ebm-Papst 8412NMLE RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9200 / $27.7600 | Buy Now |
DISTI #
381-2694-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
188 In Stock |
|
$22.2144 / $29.7900 | Buy Now |
DISTI #
8412NMLE
|
Avnet Americas | DC Fan Ball Bearing 12V 0.6W 2050RPM 26.5CFM 21dB Flange Mount - Bulk (Alt: 8412NMLE) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7555 / $26.2308 | Buy Now |
DISTI #
5912-8412NMLE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 26.5CFM, 0.6W, 21dBA, 2050RPM, Ball Bearing RoHS: Compliant | 35 |
|
$16.7900 / $20.8400 | Buy Now |
DISTI #
70105208
|
RS | DC Fan, 12V, 80x80x25mm, 26CFM, 0.6W, 21dBA, 2050RPM, Wire Leads | ebm-papst 8412NMLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 15 |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 8V to 15V 26.5CFM 21dB 80 X 80 X 25.4mm RoHS: Compliant |
1204 In Stock 64 Factory Stock |
|
$16.0300 / $28.3400 | Buy Now |
DISTI #
84473420
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 15V 26.5CFM 21dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 684 |
|
$15.6900 / $21.3100 | Buy Now |
DISTI #
84025615
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 15V 26.5CFM 21dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 482 |
|
$24.4660 / $36.8420 | Buy Now |
DISTI #
84025082
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 15V 26.5CFM 21dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$15.6900 / $21.3100 | Buy Now |
DISTI #
8412NMLE
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 45m3/h, 21dBA, ball, 2050rpm Min Qty: 1 | 4 |
|
$26.6700 / $29.2500 | Buy Now |
Part Details for 8412NMLE
8412NMLE CAD Models
8412NMLE Part Data Attributes
|
8412NMLE
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8412NMLE
ebm-papst
DC Fan, Axial Construction, 12V, 600W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 26.5 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 600 W | |
Rated Voltage | 12 V | |
Speed | 2050 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |