Part Details for 8412NGLV by ebm-papst
Overview of 8412NGLV by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8412NGLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8230
|
Newark | Dc Fan, Axial, 80Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:19.4Cfm, Noise Rating:12Dba, Power Rating:1.1W, Rated Speed:1500Rpm Rohs Compliant: Yes |Ebm-Papst 8412NGLV RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3300 | Buy Now |
DISTI #
381-2499-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 36 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$34.2681 | Buy Now |
DISTI #
8412NGLV
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 8412NGLV) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4480 / $39.7692 | Buy Now |
DISTI #
5912-8412NGLV
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 19.4CFM, 1.1W, 12dBA, 1500RPM RoHS: Compliant | 0 |
|
$34.2600 / $42.9100 | Order Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 19.4CFM 12dB 80 X 80 X 25.4mm RoHS: Compliant |
50 In Stock 10 Factory Stock |
|
$33.0400 / $65.2800 | Buy Now |
DISTI #
81421053
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 19.4CFM 12dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 48 |
|
$46.5920 / $84.8640 | Buy Now |
DISTI #
8412NGLV
|
TME | Fan: DC, axial, 12VDC Min Qty: 1 | 0 |
|
$27.8600 | RFQ |
DISTI #
000000000000682219
|
Sager | DC Fans Tubeaxial Fan, 80x25mm, 12VDC, 19.4CFM, 1.1W, 12dB, 1500RPM, Ball, Leads Min Qty: 1 | 0 |
|
$26.7100 / $39.1700 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 19.4CFM 12dB 80 X 80 X 25.4mm RoHS: Compliant |
50 In Stock 10 Factory Stock |
|
$33.0400 / $65.2800 | Buy Now |
Part Details for 8412NGLV
8412NGLV CAD Models
8412NGLV Part Data Attributes
|
8412NGLV
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8412NGLV
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 19.42 CFM | |
Approvals | CE; CSA | |
Bearing Type | SINTEC SLEEVE | |
Body Material | GLASS FILLED PA | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 80 mm | |
Life Expectancy | 45000 h | |
Noise | 12 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.1 W | |
Rated Voltage | 12 V | |
Speed | 1500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 80 mm |