Part Details for 8412903LA by Texas Instruments
Overview of 8412903LA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 8412903LA
8412903LA CAD Models
8412903LA Part Data Attributes:
|
8412903LA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8412903LA
Texas Instruments
High-Performance Impact PAL Circuits 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 2 | |
Number of Inputs | 14 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 8412903LA
This table gives cross-reference parts and alternative options found for 8412903LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8412903LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20R6-20MJTB | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | Texas Instruments | 8412903LA vs TIBPAL20R6-20MJTB |
5962-8767103LA | High-Performance Impact<TM> PAL<R> Circuits 24-CDIP -55 to 125 | Texas Instruments | 8412903LA vs 5962-8767103LA |
TIBPAL20R6-20MJT | OT PLD, 25ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 8412903LA vs TIBPAL20R6-20MJT |