Part Details for 8411 by EMC Technology RF Labs
Overview of 8411 by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4841-1YRZ-RL | Analog Devices | Low Power Low Noise OpAmp Sing | |
ADA4841-1YRZ-R7 | Analog Devices | Low Power Low Noise OpAmp Sing | |
HMC8411TCPZ-EP-R7 | Analog Devices | DC - 8 GHz 15 dB Gain Ext Temp |
Part Details for 8411
8411 CAD Models
8411 Part Data Attributes
|
8411
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
8411
EMC Technology RF Labs
RF/Microwave Termination, 0MHz Min, 12000MHz Max, 50ohm, FM-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Package Description | FM-1 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |