There are no models available for this part yet.
Overview of 8410001CX by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for 8410001CX by Harris Semiconductor
Part Data Attributes for 8410001CX by Harris Semiconductor
8410001CX
Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
HC/UH
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Propagation Delay (tpd)
|
205 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
20 MHz
|
Want to compare parts?
-
8410001CXHarris SemiconductorBinary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for 8410001CX
This table gives cross-reference parts and alternative options found for 8410001CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8410001CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC393F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8410001CX vs M54HC393F1R |
MM54HC393J/883B | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | 8410001CX vs MM54HC393J/883B |
933669090652 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | 8410001CX vs 933669090652 |
MM54HC393J/883 | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 8410001CX vs MM54HC393J/883 |
M54HC393D1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8410001CX vs M54HC393D1 |
SN74HC393N | Dual 4-bit binary counters 14-PDIP -40 to 85 | Texas Instruments | 8410001CX vs SN74HC393N |
MC74HC393JDS | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14, | Motorola Semiconductor Products | 8410001CX vs MC74HC393JDS |
MC54HC393J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 8410001CX vs MC54HC393J |
MC74HC393NS | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | 8410001CX vs MC74HC393NS |
MC74HC393JS | Decade Counter, | Rochester Electronics LLC | 8410001CX vs MC74HC393JS |