Part Details for 841-S-2A-B-C1-100/120VAC by Song Chuan Precision Company
Overview of 841-S-2A-B-C1-100/120VAC by Song Chuan Precision Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 841-S-2A-B-C1-100/120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heavy Duty High Inrush 30A Relay - DPDM (Form A) - 18.7mA 100VAC / 22.1mA 120VAC Coil - Quick Terminal. RoHS: Compliant |
61 In Stock |
|
$7.1000 / $16.0300 | Buy Now |
DISTI #
52637646
|
Verical | 841-S-2A-B-C1-100/120VAC Min Qty: 4 Package Multiple: 2 Date Code: 2007 | Americas - 60 |
|
$10.6412 / $20.6572 | Buy Now |
|
Master Electronics | Heavy Duty High Inrush 30A Relay - DPDM (Form A) - 18.7mA 100VAC / 22.1mA 120VAC Coil - Quick Terminal. RoHS: Compliant |
61 In Stock |
|
$7.1000 / $16.0300 | Buy Now |