Part Details for 840B-40.000MHZ-RK0 by Fox Electronics
Overview of 840B-40.000MHZ-RK0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-1840BRH-Q | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection | |
HS0-1840BRH/SAMPLE | Renesas Electronics Corporation | Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection, DIE, / | |
HS1-1840BRH-8 | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection |
Part Details for 840B-40.000MHZ-RK0
840B-40.000MHZ-RK0 CAD Models
840B-40.000MHZ-RK0 Part Data Attributes
|
840B-40.000MHZ-RK0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
840B-40.000MHZ-RK0
Fox Electronics
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |