Logic
8409801XA
STMicroelectronics
Description: HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14

Overview of 8409801XA by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8409801XA by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8409801XA by STMicroelectronics

8409801XA
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-CDFP-F14
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
145 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 8409801XA
    STMicroelectronics
    HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14
    VS

Alternate Parts for 8409801XA

This table gives cross-reference parts and alternative options found for 8409801XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8409801XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8409801XC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 8409801XA vs 8409801XC
5962-8409801VXC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 8409801XA vs 5962-8409801VXC
8409801XX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 8409801XA vs 8409801XX
M38510/65701SDA HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 Texas Instruments 8409801XA vs M38510/65701SDA
5962-8409801VDA Space 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 Texas Instruments 8409801XA vs 5962-8409801VDA
SNJ54HC04W Military 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 Texas Instruments 8409801XA vs SNJ54HC04W
M38510/65701SDX HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 Texas Instruments 8409801XA vs M38510/65701SDX
SN54HC04W HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 8409801XA vs SN54HC04W
M54HC04K1 Rad-Hard Hex Inverter STMicroelectronics 8409801XA vs M54HC04K1
5962-8409801VDX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 8409801XA vs 5962-8409801VDX
Part Number Description Manufacturer Compare
5962-8409801VDA Space 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 Texas Instruments 8409801XA vs 5962-8409801VDA
SN54HC04W HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 8409801XA vs SN54HC04W
M38510/65701SDA HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 Texas Instruments 8409801XA vs M38510/65701SDA
SNJ54HC04W Military 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 Texas Instruments 8409801XA vs SNJ54HC04W
8409801DX HC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FLAT PACK-14 Texas Instruments 8409801XA vs 8409801DX
8409801XX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 8409801XA vs 8409801XX
M54HC04K1 Rad-Hard Hex Inverter STMicroelectronics 8409801XA vs M54HC04K1
M38510/65701SDX HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 Texas Instruments 8409801XA vs M38510/65701SDX
8409801XC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 8409801XA vs 8409801XC
5962-8409801VDX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 8409801XA vs 5962-8409801VDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8409801XA by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8409801XA by STMicroelectronics

Select Manufacturer
Which Manufacturer of 8409801XA would you like to use for your alert(s)?
  • Please alert me when 8409801XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8409801XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8409801XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8409801XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8409801XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8409801XA by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: