Logic
84096012X
Description: HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of 84096012X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 84096012X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84096012X by Texas Instruments

84096012X
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
245 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
8.89 mm
Want to compare parts?
  1. 84096012X
    Texas Instruments
    HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 84096012X

This table gives cross-reference parts and alternative options found for 84096012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84096012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54HC241E HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 84096012X vs MM54HC241E
SN54HC244FK HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments 84096012X vs SN54HC244FK
M38510/65705B2A Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, SRI International Sarnoff 84096012X vs M38510/65705B2A
JM38510/65705B2A Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 84096012X vs JM38510/65705B2A
SNJ54HC244FK Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 84096012X vs SNJ54HC244FK
M38510/65704B2X Bus Driver/Transceiver, SRI International Sarnoff 84096012X vs M38510/65704B2X
M38510/65704B2A BUS DRIVER/TRANSCEIVER Texas Instruments 84096012X vs M38510/65704B2A
84096012A Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 84096012X vs 84096012A
MM54HC241E IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 84096012X vs MM54HC241E
SNJ54HC244FKR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 84096012X vs SNJ54HC244FKR
Part Number Description Manufacturer Compare
84096012A Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 84096012X vs 84096012A
SN54HC244FK Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC 84096012X vs SN54HC244FK
SNJ54HC241FK-00 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 84096012X vs SNJ54HC241FK-00
SN54HC244FK-00 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 84096012X vs SN54HC244FK-00
SN54HC244FKR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 84096012X vs SN54HC244FKR
MM54HC244E HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 84096012X vs MM54HC244E
SNJ54HC244FK Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 84096012X vs SNJ54HC244FK
JM38510/65705B2A Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 84096012X vs JM38510/65705B2A
SN54HC241FK-00 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 84096012X vs SN54HC241FK-00
MM54HC241E IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 84096012X vs MM54HC241E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84096012X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84096012X by Texas Instruments

Select Manufacturer
Which Manufacturer of 84096012X would you like to use for your alert(s)?
  • Please alert me when 84096012X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84096012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84096012X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84096012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84096012X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84096012X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: