Part Details for 8408501RA by Texas Instruments
Overview of 8408501RA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8408501RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8408501RA-ND
|
DigiKey | OCTAL BUS TRANSCEIVERS WITH 3-ST Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V37:1799_07221874
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2222 | Americas - 30 |
|
$12.9122 / $15.6492 | Buy Now |
|
Ameya Holding Limited | 650 |
|
RFQ | ||
DISTI #
C1S746204541054
|
Chip1Stop | CMOS logic RoHS: Not Compliant pbFree: No | 30 |
|
$15.5675 | Buy Now |
Part Details for 8408501RA
8408501RA CAD Models
8408501RA Part Data Attributes
|
8408501RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8408501RA
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for 8408501RA
This table gives cross-reference parts and alternative options found for 8408501RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8408501RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933670550652 | IC HC/UH SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 8408501RA vs 933670550652 |
M74HC245B1R | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 8408501RA vs M74HC245B1R |
SN74HC245NE4 | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 8408501RA vs SN74HC245NE4 |
HD74HC245PV-E | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | 8408501RA vs HD74HC245PV-E |
74HC245NB | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | 8408501RA vs 74HC245NB |
74HC245N | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Nexperia | 8408501RA vs 74HC245N |
SN74HC245N-10 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 8408501RA vs SN74HC245N-10 |
M74HC245-1P | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | 8408501RA vs M74HC245-1P |
CD74HC245EE4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | 8408501RA vs CD74HC245EE4 |
CD74HC245E96 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 8408501RA vs CD74HC245E96 |