Part Details for 84080200 by Bopla
Overview of 84080200 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84080200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABP800-0200
|
TME | Enclosure: with panel, ALUBOS, X: 82mm, Y: 200mm, Z: 32mm, aluminium Min Qty: 1 | 0 |
|
$30.1900 / $33.5600 | RFQ |