Part Details for 8407401SA by Texas Instruments
Overview of 8407401SA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8407401SA
8407401SA CAD Models
8407401SA Part Data Attributes:
|
8407401SA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8407401SA
Texas Instruments
Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for 8407401SA
This table gives cross-reference parts and alternative options found for 8407401SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407401SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8407401XC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407401SA vs 8407401XC |
HCS240KMSR | CMOS Octal Buffer/Line Driver, Three-State, Inverting, CFP, /Tray | Renesas Electronics Corporation | 8407401SA vs HCS240KMSR |
5962-8407401VXA | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407401SA vs 5962-8407401VXA |
8407401XA | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407401SA vs 8407401XA |
SNJ54HC240WR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 8407401SA vs SNJ54HC240WR |
5962-8407401VXX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407401SA vs 5962-8407401VXX |