Part Details for 8407401XX by STMicroelectronics
Overview of 8407401XX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Part Details for 8407401XX
8407401XX CAD Models
8407401XX Part Data Attributes
|
8407401XX
STMicroelectronics
Buy Now
|
Compare Parts:
8407401XX
STMicroelectronics
HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDFP-F20 | |
Length | 12.955 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.115 mm |
Alternate Parts for 8407401XX
This table gives cross-reference parts and alternative options found for 8407401XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407401XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8407401VXX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407401XX vs 5962-8407401VXX |
SNJ54HC240WR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 8407401XX vs SNJ54HC240WR |
5962R9580901VXC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Intersil Corporation | 8407401XX vs 5962R9580901VXC |
8407401XA | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407401XX vs 8407401XA |
8407401XC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407401XX vs 8407401XC |
HCS240K/SAMPLE | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Intersil Corporation | 8407401XX vs HCS240K/SAMPLE |
SN54HC240W | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 8407401XX vs SN54HC240W |
5962-8407401VXC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407401XX vs 5962-8407401VXC |
SN54HC240WR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 8407401XX vs SN54HC240WR |
5962-8407401VSC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | STMicroelectronics | 8407401XX vs 5962-8407401VSC |