There are no models available for this part yet.
Overview of 8407101RA by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for 8407101RA by Harris Semiconductor
Part Data Attributes for 8407101RA by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
CERAMIC, DIP-20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-GDIP-T20
|
Length
|
24.195 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Propagation Delay (tpd)
|
345 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Alternate Parts for 8407101RA
This table gives cross-reference parts and alternative options found for 8407101RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407101RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC374J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | 8407101RA vs MM54HC374J |
M54HC374D1 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | 8407101RA vs M54HC374D1 |
HD74HC374PV-E | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | 8407101RA vs HD74HC374PV-E |
MM74HC374J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 8407101RA vs MM74HC374J |
8407101RX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | 8407101RA vs 8407101RX |
74HC374NB | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | NXP Semiconductors | 8407101RA vs 74HC374NB |
TC74HC374AP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 8407101RA vs TC74HC374AP |
M54HC374D | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | 8407101RA vs M54HC374D |
SN74HC374N-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 8407101RA vs SN74HC374N-00 |
JM38510/65602BRA | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 8407101RA vs JM38510/65602BRA |