Part Details for 84071012A by Texas Instruments
Overview of 84071012A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for 84071012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-84071012A-ND
|
DigiKey | SN54HC374 OCTAL D-TYPE EDGE-TRIG Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$39.4500 | Buy Now |
|
Rochester Electronics | SN54HC374 Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 199 |
|
$33.8500 / $39.8200 | Buy Now |
Part Details for 84071012A
84071012A CAD Models
84071012A Part Data Attributes:
|
84071012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
84071012A
Texas Instruments
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 84071012A
This table gives cross-reference parts and alternative options found for 84071012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84071012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC374W | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 84071012A vs SNJ54HC374W |