Part Details for 8406801VA by Intersil Corporation
Overview of 8406801VA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 8406801VA
8406801VA CAD Models
8406801VA Part Data Attributes:
|
8406801VA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
8406801VA
Intersil Corporation
8MHz, PROC SPECIFIC CLOCK GENERATOR, CDIP18, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 8 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 8406801VA
This table gives cross-reference parts and alternative options found for 8406801VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406801VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406801VX | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18 | Renesas Electronics Corporation | 8406801VA vs 8406801VX |
MD82C84A/B | 8MHz, PROC SPECIFIC CLOCK GENERATOR, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | 8406801VA vs MD82C84A/B |
CP82C84AZ | 8MHz, PROC SPECIFIC CLOCK GENERATOR, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Intersil Corporation | 8406801VA vs CP82C84AZ |