Part Details for 84067022A by Rochester Electronics LLC
Overview of 84067022A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 84067022A
84067022A CAD Models
84067022A Part Data Attributes
|
84067022A
Rochester Electronics LLC
Buy Now
|
Compare Parts:
84067022A
Rochester Electronics LLC
Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.015 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 84067022A
This table gives cross-reference parts and alternative options found for 84067022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84067022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR82C83H | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Intersil Corporation | 84067022A vs MR82C83H |
84067022X | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 84067022A vs 84067022X |
CR82C83H | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Intersil Corporation | 84067022A vs CR82C83H |
5962-84067022A | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 84067022A vs 5962-84067022A |
84067022A | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Intersil Corporation | 84067022A vs 84067022A |
MR82C83H/B | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 84067022A vs MR82C83H/B |
MR82C83H/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | 84067022A vs MR82C83H/883 |
MR82C83H/B | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | 84067022A vs MR82C83H/B |
5962-84067022A | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 84067022A vs 5962-84067022A |