Part Details for 8406602QX by Intel Corporation
Overview of 8406602QX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8406602QX
8406602QX CAD Models
8406602QX Part Data Attributes
|
8406602QX
Intel Corporation
Buy Now
|
Compare Parts:
8406602QX
Intel Corporation
Parallel I/O Port, 24 I/O, CMOS, CDIP40, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Length | 52.3875 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for 8406602QX
This table gives cross-reference parts and alternative options found for 8406602QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406602QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406602QA | Parallel I/O Port, 24 I/O, CMOS, CDIP40, CERAMIC, DIP-24 | Intel Corporation | 8406602QX vs 8406602QA |
8406602QA | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | 8406602QX vs 8406602QA |
ID82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Rochester Electronics LLC | 8406602QX vs ID82C55A |
CA82C55A-8MD | Parallel IO Port, CMOS, CDIP40 | Calmos Systems Inc | 8406602QX vs CA82C55A-8MD |
CD82C55A | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | Intersil Corporation | 8406602QX vs CD82C55A |
5962R9581901QQX | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | 8406602QX vs 5962R9581901QQX |
8406602QX | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, CERAMIC, DIP-24 | Intersil Corporation | 8406602QX vs 8406602QX |
CD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Harris Semiconductor | 8406602QX vs CD82C55A |
CA82C55A-8ED | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | 8406602QX vs CA82C55A-8ED |
IP82C55A | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | Intersil Corporation | 8406602QX vs IP82C55A |