Part Details for 8406602QA by Intel Corporation
Overview of 8406602QA by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8406602QA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Part Details for 8406602QA
8406602QA CAD Models
8406602QA Part Data Attributes
|
8406602QA
Intel Corporation
Buy Now
|
Compare Parts:
8406602QA
Intel Corporation
Parallel I/O Port, 24 I/O, CMOS, CDIP40, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Length | 52.3875 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for 8406602QA
This table gives cross-reference parts and alternative options found for 8406602QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406602QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40 | Integrated Device Technology Inc | 8406602QA vs CA82C55A-8ID |
LP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | 8406602QA vs LP82C55A-2 |
8406602QA | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | 8406602QA vs 8406602QA |
MD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | 8406602QA vs MD82C55A |
MD82C55A/883 | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Harris Semiconductor | 8406602QA vs MD82C55A/883 |
CA82C55A-8IP | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | 8406602QA vs CA82C55A-8IP |
8406602QA | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | 8406602QA vs 8406602QA |
ID82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | 8406602QA vs ID82C55A |
5962R9581901QQX | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | 8406602QA vs 5962R9581901QQX |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | 8406602QA vs CA82C55A-8ID |