-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7089
|
Newark | Ssr, 5A, Contact Configuration:-, Load Current:5A, Operating Voltage Max:280Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Min:3Vdc, Control Voltage |Sensata/crydom 84065030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CRY84065030
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 240V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-28 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - PCB Mounting. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Solid State Relays - PCB Mount 5A/240VAC 3-28VDC In PCB SIP ZC | 0 |
|
$119.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84065030
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
84065030
Crydom Inc
Trigger Output SSR,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-09-29 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |