Part Details for 84065013A by Intersil Corporation
Overview of 84065013A by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 84065013A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$245.7000 | Buy Now |
Part Details for 84065013A
84065013A CAD Models
84065013A Part Data Attributes:
|
84065013A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
84065013A
Intersil Corporation
3 TIMER(S), PROGRAMMABLE TIMER, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.455 mm | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for 84065013A
This table gives cross-reference parts and alternative options found for 84065013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84065013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR82C54/B | 3 TIMER(S), PROGRAMMABLE TIMER, CQCC28 | Intersil Corporation | 84065013A vs MR82C54/B |
MR82C54/883 | Programmable Timer, 3 Timer(s), CMOS, CQCC28 | Harris Semiconductor | 84065013A vs MR82C54/883 |
84065013X | 3 TIMER(S), PROGRAMMABLE TIMER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | 84065013A vs 84065013X |
MR82C54 | Programmable Timer, 3 Timer(s), CMOS, CQCC28 | Harris Semiconductor | 84065013A vs MR82C54 |
MR82C54/883 | MR82C54/883 | Intersil Corporation | 84065013A vs MR82C54/883 |