Part Details for 8406401EX by Motorola Mobility LLC
Overview of 8406401EX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8406401EX
8406401EX CAD Models
8406401EX Part Data Attributes
|
8406401EX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
8406401EX
Motorola Mobility LLC
HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 330 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8406401EX
This table gives cross-reference parts and alternative options found for 8406401EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406401EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC147ND | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 8406401EX vs MC74HC147ND |
M74HC147F1 | HC/UH SERIES, 9-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 8406401EX vs M74HC147F1 |
MC54HC147J | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 8406401EX vs MC54HC147J |
MC54HC147JD | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 8406401EX vs MC54HC147JD |
8406401EA | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 8406401EX vs 8406401EA |
8406401EX | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 8406401EX vs 8406401EX |
CD54HC147F | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | Harris Semiconductor | 8406401EX vs CD54HC147F |
MC74HC147N | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 8406401EX vs MC74HC147N |
MC74HC147ND | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 8406401EX vs MC74HC147ND |
8406401EX | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 8406401EX vs 8406401EX |