Part Details for 8406201EA by Motorola Semiconductor Products
Overview of 8406201EA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8406201EA
8406201EA CAD Models
8406201EA Part Data Attributes
|
8406201EA
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
8406201EA
Motorola Semiconductor Products
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 270 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8406201EA
This table gives cross-reference parts and alternative options found for 8406201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC138EE4 | Texas Instruments | Check for Price | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125 | 8406201EA vs CD74HC138EE4 |
CD54HC138F3A | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | 8406201EA vs CD54HC138F3A |
5962-8409201VEX | Texas Instruments | Check for Price | HC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | 8406201EA vs 5962-8409201VEX |
5962-8406201EA | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | 8406201EA vs 5962-8406201EA |
8406201EA | Intersil Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | 8406201EA vs 8406201EA |
8406201EX | Philips Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | 8406201EA vs 8406201EX |
SNJ54HC138J | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | 8406201EA vs SNJ54HC138J |
HCS138DMSR | Intersil Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | 8406201EA vs HCS138DMSR |
8406201EA | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | 8406201EA vs 8406201EA |
MM74HC138N_NL | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | 8406201EA vs MM74HC138N_NL |