Part Details for 84048293 by HUBER+SUHNER
Overview of 84048293 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84048293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Field mountable - 50 Ohm - 18 GHz - 200°C - ø5.4 mm - FEP jacket RoHS: Compliant | 0 |
|
$48.1700 / $96.7000 | Buy Now |
DISTI #
84048293
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Compliant Min Qty: 30 | 3 |
|
$51.8800 | Buy Now |