Part Details for 8404501DX by NXP Semiconductors
Overview of 8404501DX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404501DX
8404501DX CAD Models
8404501DX Part Data Attributes
|
8404501DX
NXP Semiconductors
Buy Now
|
Compare Parts:
8404501DX
NXP Semiconductors
IC HC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 8404501DX
This table gives cross-reference parts and alternative options found for 8404501DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404501DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8404501XA | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404501DX vs 8404501XA |
8404501DA | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 | Texas Instruments | 8404501DX vs 8404501DA |
8404501DX | HC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Philips Semiconductors | 8404501DX vs 8404501DX |
8404501DX | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 8404501DX vs 8404501DX |
8404501XC | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404501DX vs 8404501XC |
JM38510/65201BDA | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 | Texas Instruments | 8404501DX vs JM38510/65201BDA |
M38510/65201SDX | HC/UH SERIES, QUAD 2-INPUT OR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | 8404501DX vs M38510/65201SDX |
SNJ54HC32WR | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 8404501DX vs SNJ54HC32WR |
8404501XX | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404501DX vs 8404501XX |
5962-8404501VDA | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14 | STMicroelectronics | 8404501DX vs 5962-8404501VDA |