Part Details for 8404501CA by Texas Instruments
Overview of 8404501CA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8404501CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
New Advantage Corporation | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS,CDIP14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 88 |
|
$5.0000 | Buy Now |
Part Details for 8404501CA
8404501CA CAD Models
8404501CA Part Data Attributes
|
8404501CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8404501CA
Texas Instruments
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 8404501CA
This table gives cross-reference parts and alternative options found for 8404501CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404501CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC7032J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 8404501CA vs SN54HC7032J |
CD54HC32F/3 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 8404501CA vs CD54HC32F/3 |
SN74HC32N-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | 8404501CA vs SN74HC32N-00 |
MC54HC32AJ | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 8404501CA vs MC54HC32AJ |
GD54HC32 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 8404501CA vs GD54HC32 |
MC74HC32ANG | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | 8404501CA vs MC74HC32ANG |
5962-8404501CX | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 8404501CA vs 5962-8404501CX |
GD54HC32J | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 8404501CA vs GD54HC32J |
M54HC32D | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8404501CA vs M54HC32D |
MM54HC32J/883C | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | 8404501CA vs MM54HC32J/883C |