Part Details for 8404001CX by Motorola Semiconductor Products
Overview of 8404001CX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404001CX
8404001CX CAD Models
8404001CX Part Data Attributes
|
8404001CX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
8404001CX
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8404001CX
This table gives cross-reference parts and alternative options found for 8404001CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404001CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC30E | Texas Instruments | Check for Price | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125 | 8404001CX vs CD74HC30E |
MM74HC30N | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, DIP-14, Gate | 8404001CX vs MM74HC30N |
MC74HC30ND | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14, PLASTIC, DIP-14 | 8404001CX vs MC74HC30ND |
CD74HC30EX | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14, PACKAGE-14 | 8404001CX vs CD74HC30EX |
CD54HC30F3A | Intersil Corporation | Check for Price | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | 8404001CX vs CD54HC30F3A |
CD54HC30F3A | Texas Instruments | Check for Price | Military single 8-input, 2-V to 6-V NAND gate 14-CDIP -55 to 125 | 8404001CX vs CD54HC30F3A |
M54HC30D1 | STMicroelectronics | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | 8404001CX vs M54HC30D1 |
8404001CA | Texas Instruments | $8.3277 | Military single 8-input, 2-V to 6-V NAND gate 14-CDIP -55 to 125 | 8404001CX vs 8404001CA |