There are no models available for this part yet.
Overview of 8403701XA by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 8403701XA by STMicroelectronics
Part Data Attributes for 8403701XA by STMicroelectronics
8403701XA
STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-CDFP-F14
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
135 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
8403701XASTMicroelectronicsHC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14VS
-
Alternate Parts for 8403701XA
This table gives cross-reference parts and alternative options found for 8403701XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403701XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403701XC | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8403701XA vs 8403701XC |
MM54HC00W | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | 8403701XA vs MM54HC00W |
M54HC00K1 | Rad-Hard Quad 2-Input NAND Gate | STMicroelectronics | 8403701XA vs M54HC00K1 |
5962-8403701VDA | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | STMicroelectronics | 8403701XA vs 5962-8403701VDA |
8403701DA | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 8403701XA vs 8403701DA |
M38510/65001SDX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 8403701XA vs M38510/65001SDX |
8403701DC | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 8403701XA vs 8403701DC |
M38510/65001SDA | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 8403701XA vs M38510/65001SDA |
SN54HC00W | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 8403701XA vs SN54HC00W |
JM38510/65001BDA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | 8403701XA vs JM38510/65001BDA |