There are no models available for this part yet.
Overview of 84037012A by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84037012A | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 20-LCCC -55 to 125 |
Price & Stock for 84037012A by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SN54HC00 Quadruple 2-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$24.2400 / $28.5200 | Buy Now |
CAD Models for 84037012A by Texas Instruments
Part Data Attributes for 84037012A by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC20,.35SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Family
|
HC/UH
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.0052 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
0.04 mA
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
135 ns
|
Qualification Status
|
Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for 84037012A
This table gives cross-reference parts and alternative options found for 84037012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84037012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84037012X | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 84037012A vs 84037012X |
SNJ54HC00FK-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | 84037012A vs SNJ54HC00FK-00 |
8403701DX | 54HC SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | 84037012A vs 8403701DX |
84037012A | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, | Motorola Semiconductor Products | 84037012A vs 84037012A |
SNJ54HC00FKR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 84037012A vs SNJ54HC00FKR |
SN54HC00FK-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | 84037012A vs SN54HC00FK-00 |
SNJ54HC00FK | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 84037012A vs SNJ54HC00FK |
SN54HC00FK | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 84037012A vs SN54HC00FK |
84037012A | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Motorola Mobility LLC | 84037012A vs 84037012A |
MM54HC00E | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 84037012A vs MM54HC00E |