Part Details for 8403610XA by Integrated Device Technology Inc
Overview of 8403610XA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8403610XA
8403610XA CAD Models
8403610XA Part Data Attributes
|
8403610XA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8403610XA
Integrated Device Technology Inc
Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 8403610XA
This table gives cross-reference parts and alternative options found for 8403610XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403610XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403611XA | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, CERAMIC, CC-32 | Teledyne e2v | 8403610XA vs 8403611XA |
6116LA55L32B | Standard SRAM, 2KX8, 55ns, CMOS, LCC-32 | Integrated Device Technology Inc | 8403610XA vs 6116LA55L32B |
HM4-65728BNDB | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32 | Matra MHS | 8403610XA vs HM4-65728BNDB |
HM4-65728BN-2 | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32 | Matra MHS | 8403610XA vs HM4-65728BN-2 |
8403611XA | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 8403610XA vs 8403611XA |
QP6117A-55LMB | SRAM | Teledyne e2v | 8403610XA vs QP6117A-55LMB |
CY6117A-55LMB | Standard SRAM, 2KX8, 55ns, CMOS, LCC-32 | Cypress Semiconductor | 8403610XA vs CY6117A-55LMB |
IDT6116LA55L32B | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 8403610XA vs IDT6116LA55L32B |
8403611XX | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, CERAMIC, CC-32 | Integrated Device Technology Inc | 8403610XA vs 8403611XX |
HM4-65728BN-6 | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32 | Matra MHS | 8403610XA vs HM4-65728BN-6 |