Part Details for 8403603JA by Harris Semiconductor
Overview of 8403603JA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM |
Price & Stock for 8403603JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Ceramic, DIP | 3 |
|
$35.0000 | Buy Now |
Part Details for 8403603JA
8403603JA CAD Models
8403603JA Part Data Attributes
|
8403603JA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8403603JA
Harris Semiconductor
Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 8403603JA
This table gives cross-reference parts and alternative options found for 8403603JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403603JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403602JA | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | 8403603JA vs 8403602JA |
HM1-65162-9 | Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, | Matra MHS | 8403603JA vs HM1-65162-9 |
HM1-65162-5 | HM1-65162-5 | Intersil Corporation | 8403603JA vs HM1-65162-5 |
M38510/29104BJA | 2KX8 STANDARD SRAM, 90ns, DIP24, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Intersil Corporation | 8403603JA vs M38510/29104BJA |
HM1-65162C-2 | Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, | Temic Semiconductors | 8403603JA vs HM1-65162C-2 |
8403602JX | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24 | Renesas Electronics Corporation | 8403603JA vs 8403602JX |
HM1-65162B-9 | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, | Matra MHS | 8403603JA vs HM1-65162B-9 |
HM1-65162/883:D | Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, | Matra MHS | 8403603JA vs HM1-65162/883:D |
HM1-65162C-5 | IC,SRAM,2KX8,CMOS,DIP,24PIN,CERAMIC | Intersil Corporation | 8403603JA vs HM1-65162C-5 |
AM9128-90/BJC | Standard SRAM, 2KX8, 90ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | 8403603JA vs AM9128-90/BJC |